
CC0402GRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN331TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN331CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN331 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33950 | $33.95 |
| 500 | $0.25158 | $125.79 |
| 1,000 | $0.22453 | $224.53 |
| 2,500 | $0.19597 | $489.93 |
| 5,000 | $0.17883 | $894.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15690 | $1,569.00 |
| 20,000 | $0.14586 | $2,917.20 |
| 30,000 | $0.14034 | $4,210.20 |
| 50,000 | $0.13421 | $6,710.50 |
| 70,000 | $0.13064 | $9,144.80 |
| 100,000 | $0.12719 | $12,719.00 |

