C0402C271J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 17,937
Unit Price: $12.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.64181
Datasheet

Upgrade


KEMET
In Stock: 4,981
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 207,772
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.07453
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,988
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,964
Unit Price: $0.82000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.18222
Datasheet

Similar


TDK
In Stock: 17,491
Unit Price: $0.99000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.16879
Datasheet

Similar


YAGEO
In Stock: 71,446
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31,720
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05100
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,580
Unit Price: $0.82000
Datasheet
270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C271J5RALTU

DigiKey Part Number
399-C0402C271J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C271J5RALTU
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C271J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.30761$13,076.10
Manufacturers Standard Package