
KGM05ACG1H271JH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H271JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H271JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H271JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H271JH |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H271JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
50 | $0.22220 | $11.11 |
100 | $0.19020 | $19.02 |
500 | $0.13714 | $68.57 |
1,000 | $0.12093 | $120.93 |
2,500 | $0.10379 | $259.47 |
5,000 | $0.09352 | $467.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08406 | $840.60 |
20,000 | $0.07122 | $1,424.40 |
30,000 | $0.06965 | $2,089.50 |
50,000 | $0.05927 | $2,963.50 |
70,000 | $0.05604 | $3,922.80 |
100,000 | $0.05587 | $5,587.00 |