
C0402C271J5RACTU | |
---|---|
DigiKey Part Number | 399-C0402C271J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C271J5RACTUCT-ND - Cut Tape (CT) 399-C0402C271J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271J5RACTU |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $1.58900 | $15.89 |
50 | $1.16900 | $58.45 |
100 | $1.08910 | $108.91 |
500 | $1.01286 | $506.43 |
1,000 | $1.00126 | $1,001.26 |
2,500 | $0.95280 | $2,382.00 |
5,000 | $0.89704 | $4,485.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85114 | $8,511.40 |
20,000 | $0.73781 | $14,756.20 |
30,000 | $0.66885 | $20,065.50 |