C0402C223K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 37,450
Unit Price: $1.96000
Datasheet

Upgrade


KEMET
In Stock: 19,547
Unit Price: $3.59000
Datasheet

Upgrade


KEMET
In Stock: 83,484
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.56376
Datasheet

Upgrade


KEMET
In Stock: 92,906
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.56376
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,183
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,174
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11391
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,058
Unit Price: $1.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14247
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.44059
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C223K4RALTU

DigiKey Part Number
399-C0402C223K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223K4RALTU
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.98143$9,814.30
Manufacturers Standard Package