C0402C221J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 38,863
Unit Price: $12.74000
Datasheet

Upgrade


KEMET
In Stock: 6,282
Unit Price: $7.65000
Datasheet

Upgrade


KEMET
In Stock: 21,503
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 4,980
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 302,043
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99732
Datasheet

Parametric Equivalent


KEMET
In Stock: 49,943
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 73,682
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55,956
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,690
Unit Price: $4.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,586
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,260
Unit Price: $5.02000
Datasheet

Similar


TDK
In Stock: 26,711
Unit Price: $3.70000
Datasheet

Similar


TDK
In Stock: 22,985
Unit Price: $3.54000
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221J5RALTU

DigiKey Part Number
399-C0402C221J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C221J5RALTU
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.30761$13,076.10
Manufacturers Standard Package