0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221J5RACAUTO

DigiKey Part Number
399-C0402C221J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C221J5RACAUTOCT-ND - Cut Tape (CT)
399-C0402C221J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221J5RACAUTO
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
50$0.30840$15.42
100$0.26600$26.60
500$0.19532$97.66
1,000$0.17353$173.53
2,500$0.15064$376.60
5,000$0.13685$684.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09664$966.40
20,000$0.09567$1,913.40
30,000$0.09517$2,855.10
50,000$0.09460$4,730.00
70,000$0.09425$6,597.50
100,000$0.09392$9,392.00
120,000$0.09375$11,250.00
240,000$0.09319$22,365.60
250,000$0.09316$23,290.00
Manufacturers Standard Package