


C0402C102K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K8RAC7867TR-ND - Tape & Reel (TR) 399-C0402C102K8RAC7867CT-ND - Cut Tape (CT) 399-C0402C102K8RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K8RACTU |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J3RACTU | KEMET | 19,475 | 399-C0402C102J3RACTUCT-ND | $3.54000 | Upgrade |
| C0402C102J4GACTU | KEMET | 9,085 | 399-14867-1-ND | $1.89000 | Upgrade |
| C0402C102J5HACTU | KEMET | 6,907 | 399-16397-1-ND | $3.70000 | Upgrade |
| C0402C102J8GACTU | KEMET | 12,020 | 399-14868-1-ND | $1.89000 | Upgrade |
| C0402C102K3GACTU | KEMET | 107,254 | 399-17362-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22180 | $61.09 |
| 100 | $1.08520 | $108.52 |
| 500 | $0.85356 | $426.78 |
| 1,000 | $0.78211 | $782.11 |
| 2,500 | $0.70682 | $1,767.05 |
| 5,000 | $0.66149 | $3,307.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62417 | $6,241.70 |
| 20,000 | $0.59345 | $11,869.00 |
| 30,000 | $0.57806 | $17,341.80 |
| 50,000 | $0.56101 | $28,050.50 |
| 70,000 | $0.55104 | $38,572.80 |
| 100,000 | $0.54145 | $54,145.00 |

