
C0402C102J4GACTU | |
|---|---|
DigiKey Part Number | 399-14867-2-ND - Tape & Reel (TR) 399-14867-1-ND - Cut Tape (CT) 399-14867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J4GACTU |
Description | CAP CER 1000PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F4GACTU | KEMET | 14,617 | 399-C0402C102F4GACTUCT-ND | $6.82000 | Upgrade |
| C0402C102F5GACTU | KEMET | 68,120 | 399-C0402C102F5GACTUCT-ND | $11.84000 | Upgrade |
| C0402C102G5GACTU | KEMET | 13,848 | 399-C0402C102G5GACTUCT-ND | $7.15000 | Upgrade |
| C0402C102J1GACTU | KEMET | 132,156 | 399-C0402C102J1GACTUCT-ND | $3.45000 | Upgrade |
| C0402C102J3GACTU | KEMET | 30,282 | 399-C0402C102J3GACTUCT-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76620 | $38.31 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.51696 | $258.48 |
| 1,000 | $0.46871 | $468.71 |
| 2,500 | $0.41778 | $1,044.45 |
| 5,000 | $0.38718 | $1,935.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36198 | $3,619.80 |
| 20,000 | $0.34126 | $6,825.20 |
| 30,000 | $0.33088 | $9,926.40 |
| 50,000 | $0.31937 | $15,968.50 |
| 70,000 | $0.31265 | $21,885.50 |
| 100,000 | $0.30618 | $30,618.00 |

