
B-02-RTF | |
---|---|
DigiKey Part Number | 399-B-02-RTFTR-ND - Tape & Reel (TR) 399-B-02-RTFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-02-RTF |
Description | FERRITE BEAD 4 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-02-RTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 4 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.165" Dia x 0.236" L (4.20mm x 6.00mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.33400 | $53.34 |
25 | $4.93600 | $123.40 |
50 | $4.65440 | $232.72 |
100 | $4.38770 | $438.77 |
250 | $4.05904 | $1,014.76 |
500 | $3.82722 | $1,913.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.48697 | $5,230.45 |
3,000 | $3.28835 | $9,865.05 |
4,500 | $3.17755 | $14,298.98 |
7,500 | $3.04344 | $22,825.80 |
10,500 | $2.96352 | $31,116.96 |