
B-02-RT | |
|---|---|
DigiKey Part Number | 399-B-02-RTTR-ND - Tape & Reel (TR) 399-B-02-RTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-02-RT |
Description | FERRITE BEAD 4 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-02-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 4 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.165" Dia x 0.236" L (4.20mm x 6.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.28700 | $52.87 |
| 25 | $4.89200 | $122.30 |
| 50 | $4.61280 | $230.64 |
| 100 | $4.34850 | $434.85 |
| 250 | $4.02280 | $1,005.70 |
| 500 | $3.79304 | $1,896.52 |
| 1,000 | $3.59496 | $3,594.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.37269 | $6,745.38 |
| 4,000 | $3.18067 | $12,722.68 |
| 6,000 | $3.07359 | $18,441.54 |
| 10,000 | $2.94397 | $29,439.70 |
| 14,000 | $2.93706 | $41,118.84 |



