
A7C5MW157M1JBAS013 | |
---|---|
DigiKey Part Number | 399-A7C5MW157M1JBAS013-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MW157M1JBAS013 |
Description | CAP ALU HYBRID RADL 150UF 63V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.21 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.31642 | $10,791.05 |