A7C5MW157M1JAAS013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.31642
Datasheet
New at DigiKey
A7C5MW227M1HAAS015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5MW157M1JAAS013

DigiKey Part Number
399-A7C5MW157M1JAAS013-ND
Manufacturer
Manufacturer Product Number
A7C5MW157M1JAAS013
Description
CAP ALU HYBRID RADL 150UF 63V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.21 A @ 100 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.14000$13.14
10$8.50700$85.07
50$6.58020$329.01
250$5.31976$1,329.94
500$4.92250$2,461.25
1,000$4.59225$4,592.25
2,500$4.23990$10,599.75
5,000$4.02531$20,126.55
Manufacturers Standard Package