New at DigiKey
20 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL00-20S-0500

DigiKey Part Number
6256-SSL00-20S-0500TR-ND - Tape & Reel (TR)
6256-SSL00-20S-0500CT-ND - Cut Tape (CT)
6256-SSL00-20S-0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL00-20S-0500
Description
MICRO COAX RECEP 20P STRAIGHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
KEL USA
Contact Material
Copper Alloy
Series
Contact Finish
Gold-Nickel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
200V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.3A per Contact
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
IDC
Housing Color
Black
Height Above Board
0.057" (1.45mm)
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.25000$43.25
10$36.75800$367.58
25$34.45120$861.28
50$32.80700$1,640.35
100$31.24010$3,124.01
250$29.28400$7,321.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.88668$13,943.34
1,000$26.55660$26,556.60
1,500$25.80839$38,712.58
2,500$24.89585$62,239.62
Manufacturers Standard Package