New at DigiKey
40 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL00-40S-0500

DigiKey Part Number
6256-SSL00-40S-0500TR-ND - Tape & Reel (TR)
6256-SSL00-40S-0500CT-ND - Cut Tape (CT)
6256-SSL00-40S-0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL00-40S-0500
Description
MICRO COAX RECEP 40P STRAIGHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount
Connector/Contact Type
Receptacle
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
IDC
FFC, FCB Thickness
-
Height Above Board
0.057" (1.45mm)
Locking Feature
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold-Nickel
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A per Contact
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.47000$57.47
10$48.85200$488.52
25$45.79040$1,144.76
50$43.60360$2,180.18
100$41.52270$4,152.27
250$38.92320$9,730.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.06664$18,533.32
1,000$35.29893$35,298.93
1,500$34.30454$51,456.81
Manufacturers Standard Package