
SSL20-20SSB-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-SSL20-20SSB-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | SSL20-20SSB-020.0-B(B) |
Description | 0.5MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer KEL USA | Length 0.656' (200.00mm, 7.87") |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Plug to Cable | Usage Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 1 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.63000 | $492.63 |
| 10 | $418.72100 | $4,187.21 |
| 30 | $387.50400 | $11,625.12 |
| 50 | $373.79880 | $18,689.94 |
| 100 | $355.97700 | $35,597.70 |



