
A09KR09KR26E305B | |
---|---|
DigiKey Part Number | 455-3399-ND |
Manufacturer | |
Manufacturer Product Number | A09KR09KR26E305B |
Description | JUMPER 09KR-6S-P - 09KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $15.47000 | $154.70 |
25 | $14.49720 | $362.43 |
50 | $13.80440 | $690.22 |
100 | $13.14420 | $1,314.42 |
250 | $12.32076 | $3,080.19 |
500 | $11.73254 | $5,866.27 |




