
A09KR09KR26E203B | |
---|---|
DigiKey Part Number | 455-3489-ND |
Manufacturer | |
Manufacturer Product Number | A09KR09KR26E203B |
Description | JUMPER 0KR-6S-P - 09KR-6S-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $12.44800 | $124.48 |
25 | $11.66600 | $291.65 |
50 | $11.10780 | $555.39 |
100 | $10.57740 | $1,057.74 |
250 | $9.91428 | $2,478.57 |
500 | $9.44100 | $4,720.50 |




