
PPX-C025GL1W | |
---|---|
DigiKey Part Number | 5448-PPX-C025GL1W-ND |
Manufacturer | |
Manufacturer Product Number | PPX-C025GL1W |
Description | ANT GNSS L1 CERAMIC PATCH 25X25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.4, 2.2, 2.4 | |
Return Loss | - | |
Gain | 4dBi, 3.2dBi, 5.2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Adhesive | |
Height (Max) | 0.224" (5.70mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $22.21900 | $222.19 |
25 | $20.60320 | $515.08 |
100 | $19.20550 | $1,920.55 |
250 | $17.98604 | $4,496.51 |
500 | $16.91220 | $8,456.10 |
1,000 | $16.31936 | $16,319.36 |