
PPD-C018GL1B | |
---|---|
DigiKey Part Number | 5448-PPD-C018GL1BTR-ND - Tape & Reel (TR) 5448-PPD-C018GL1BCT-ND - Cut Tape (CT) 5448-PPD-C018GL1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPD-C018GL1B |
Description | ANT GNSS L1 CERAMIC PATCH 18X18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.7, 1.8, 8.5 | |
Return Loss | - | |
Gain | 0.2dBi, 3.6dBi, 3.9dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.33000 | $22.33 |
10 | $20.61000 | $206.10 |
25 | $19.10880 | $477.72 |
100 | $18.16270 | $1,816.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $17.81375 | $3,562.75 |
400 | $16.68270 | $6,673.08 |
600 | $16.21673 | $9,730.04 |