Upgrade
Direct
Direct
Upgrade



QSCP251Q470G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q470G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q470G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q470G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q470G1GV001T |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q470G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q470F1GV001T | Johanson Technology Inc. | 3,978 | 712-QSCP251Q470F1GV001TCT-ND | $9.78000 | Upgrade |
| CBR06C470GAGAC | KEMET | 0 | CBR06C470GAGAC-ND | $2.21769 | Direct |
| GQM1875C2E470GB12D | Murata Electronics | 3,472 | 490-GQM1875C2E470GB12DCT-ND | $3.21000 | Direct |
| CBR06C470FAGAC | KEMET | 6,524 | 399-8839-1-ND | $8.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.21180 | $60.59 |
| 100 | $1.07540 | $107.54 |
| 500 | $0.84534 | $422.67 |
| 1,000 | $0.77455 | $774.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66833 | $2,673.32 |
| 8,000 | $0.62889 | $5,031.12 |
| 12,000 | $0.60914 | $7,309.68 |
| 20,000 | $0.58725 | $11,745.00 |
| 28,000 | $0.57446 | $16,084.88 |
| 40,000 | $0.56215 | $22,486.00 |




