
CBR06C470FAGAC | |
|---|---|
DigiKey Part Number | 399-8839-2-ND - Tape & Reel (TR) 399-8839-1-ND - Cut Tape (CT) 399-8839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470FAGAC |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.22900 | $52.29 |
| 50 | $4.06480 | $203.24 |
| 100 | $3.70380 | $370.38 |
| 500 | $3.09506 | $1,547.53 |
| 1,000 | $2.90696 | $2,906.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.62461 | $10,498.44 |
| 8,000 | $2.51964 | $20,157.12 |
| 12,000 | $2.46705 | $29,604.60 |
| 20,000 | $2.40876 | $48,175.20 |
| 28,000 | $2.37466 | $66,490.48 |

