


QSCP251Q470F1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q470F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q470F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q470F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q470F1GV001T |
Description | CAP CER 47PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q470F1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.55900 | $55.59 |
50 | $4.34040 | $217.02 |
100 | $3.96430 | $396.43 |
500 | $3.33104 | $1,665.52 |
1,000 | $3.13512 | $3,135.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.84115 | $11,364.60 |
8,000 | $2.73182 | $21,854.56 |
12,000 | $2.67705 | $32,124.60 |
20,000 | $2.61635 | $52,327.00 |
28,000 | $2.58086 | $72,264.08 |