


QSCP251Q330J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q330J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q330J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q330J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q330J1GV001T |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q330J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37976 | $1,519.04 |
8,000 | $0.35412 | $2,832.96 |
12,000 | $0.34128 | $4,095.36 |
20,000 | $0.32704 | $6,540.80 |
28,000 | $0.31873 | $8,924.44 |
40,000 | $0.31073 | $12,429.20 |
48,000 | $0.30694 | $14,733.12 |
96,000 | $0.29418 | $28,241.28 |
100,000 | $0.29350 | $29,350.00 |