
GQM1875C2E330GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E330GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E330GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E330GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E330GB12D |
Description | CAP CER 33PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E330GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.27350 | $127.35 |
| 500 | $1.01026 | $505.13 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78411 | $3,136.44 |
| 8,000 | $0.74014 | $5,921.12 |
| 12,000 | $0.71812 | $8,617.44 |
| 20,000 | $0.69372 | $13,874.40 |
| 28,000 | $0.67945 | $19,024.60 |
| 40,000 | $0.66573 | $26,629.20 |

