Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

CBR06C330GAGAC | |
|---|---|
DigiKey Part Number | CBR06C330GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C330GAGAC |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C330FAGAC | KEMET | 2,343 | 399-8846-1-ND | $8.22000 | Upgrade |
| 600S330GW250XT | KYOCERA AVX | 0 | 600S330GW-ND | $6.27432 | Direct |
| GQM1875C2E330GB12D | Murata Electronics | 4,000 | 490-GQM1875C2E330GB12DCT-ND | $3.21000 | Direct |
| QSCP251Q330G1GV001T | Johanson Technology Inc. | 12,170 | 712-QSCP251Q330G1GV001TCT-ND | $6.00000 | Direct |
| 600S330FW250XT | KYOCERA AVX | 1,951 | 1284-1943-1-ND | $21.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69772 | $6,790.88 |





