


QSCP251Q1R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R5B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R5B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R5B1GV001T |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R5B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C159BAGAC | KEMET | 1,868 | 399-8795-1-ND | $3.62000 | Direct |
| GQM1875C2E1R5BB12D | Murata Electronics | 14,592 | 490-GQM1875C2E1R5BB12DCT-ND | $3.12000 | Direct |
| VJ0603D1R5BXPAJ | Vishay Vitramon | 2,112 | 720-VJ0603D1R5BXPAJCT-ND | $5.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86500 | $43.25 |
| 100 | $0.76130 | $76.13 |
| 500 | $0.58800 | $294.00 |
| 1,000 | $0.53464 | $534.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42664 | $1,706.56 |
| 8,000 | $0.39829 | $3,186.32 |
| 12,000 | $0.38411 | $4,609.32 |
| 20,000 | $0.36839 | $7,367.80 |
| 28,000 | $0.35921 | $10,057.88 |
| 40,000 | $0.35037 | $14,014.80 |



