Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E1R5BB12D

DigiKey Part Number
490-GQM1875C2E1R5BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E1R5BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E1R5BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E1R5BB12D
Description
CAP CER 1.5PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E1R5BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.76200$17.62
50$1.29880$64.94
100$1.15520$115.52
500$0.96842$484.21
1,000$0.88691$886.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74324$2,972.96
8,000$0.70104$5,608.32
12,000$0.67991$8,158.92
20,000$0.65649$13,129.80
28,000$0.64280$17,998.40
40,000$0.62963$25,185.20
48,000$0.62339$29,922.72
96,000$0.60237$57,827.52
100,000$0.60125$60,125.00
Manufacturers Standard Package