
VJ0603D1R5BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R5BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D1R5BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D1R5BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R5BXPAJ |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D1R5BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $2.79800 | $27.98 |
| 50 | $2.04780 | $102.39 |
| 100 | $1.71980 | $171.98 |
| 500 | $1.58650 | $793.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48387 | $1,483.87 |
| 2,000 | $1.34208 | $2,684.16 |
| 3,000 | $1.30571 | $3,917.13 |
| 5,000 | $1.29834 | $6,491.70 |
| 7,000 | $1.29394 | $9,057.58 |
| 10,000 | $1.26007 | $12,600.70 |
| 12,000 | $1.25802 | $15,096.24 |
| 24,000 | $1.22619 | $29,428.56 |
| 25,000 | $1.22364 | $30,591.00 |


