VPDR102W102K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 5,775
Unit Price: $3.79000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 58,853
Unit Price: $5.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 322
Unit Price: $4.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.06902
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,671
Unit Price: $8.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 956
Unit Price: $7.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,084
Unit Price: $3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4
Unit Price: $3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,311
Unit Price: $11.11000
Datasheet
VPDR302W472K1GV001E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR102W102K1GV001E

DigiKey Part Number
709-VPDR102W102K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDR102W102K1GV001E
Description
CAP CER 1000PF 1KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR102W102K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.12801$8,512.04