1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812GC102KAT2A

DigiKey Part Number
478-KGM43ER73D102KVTR-ND - Tape & Reel (TR)
478-KGM43ER73D102KVCT-ND - Cut Tape (CT)
478-KGM43ER73D102KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GC102KAT2A
Description
CAP CER 1000PF 2KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812GC102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.13700$51.37
50$3.99420$199.71
100$3.64270$364.27
500$3.04848$1,524.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.78596$2,785.96
2,000$2.52348$5,046.96
3,000$2.46562$7,396.86
5,000$2.40663$12,033.15
7,000$2.36118$16,528.26
10,000$2.31606$23,160.60
12,000$2.31273$27,752.76
Manufacturers Standard Package