Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

VPDF501W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF501W103K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDF501W103K1GV001E |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF501W103K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C103KAT2A | KYOCERA AVX | 5,234 | 478-KGM32ER72H103KUCT-ND | $6.49000 | Direct |
| CC1210KKX7RBBB103 | YAGEO | 3,000 | 311-2038-1-ND | $5.43000 | Direct |
| 1210J5000103JXT | Knowles Syfer | 0 | 1210J5000103JXT-ND | $3.44321 | Upgrade |
| 1210J6300103JXT | Knowles Syfer | 0 | 1210J6300103JXT-ND | $3.44321 | Upgrade |
| 1210J6300103KXT | Knowles Syfer | 0 | 1210J6300103KXT-ND | $2.92196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.80839 | $12,125.85 |






