C3225NP02J103J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 11,189
Unit Price: $10.85000
Datasheet
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02J103J125AA

DigiKey Part Number
445-172544-2-ND - Tape & Reel (TR)
445-172544-1-ND - Cut Tape (CT)
445-172544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02J103J125AA
Description
CAP CER 10000PF 630V NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02J103J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.42100$64.21
50$5.04300$252.15
100$4.61720$461.72
500$3.89716$1,948.58
1,000$3.67452$3,674.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.39149$6,782.98
4,000$3.24490$12,979.60
6,000$3.17147$19,028.82
10,000$3.09004$30,900.40
14,000$3.04245$42,594.30
20,000$2.99667$59,933.40
Manufacturers Standard Package