1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD501W102K1GV001E

DigiKey Part Number
709-VPDD501W102K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD501W102K1GV001ECT-ND - Cut Tape (CT)
709-VPDD501W102K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD501W102K1GV001E
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD501W102K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPDD102W102K1GV001EJohanson Dielectrics Inc.245,803709-VPDD102W102K1GV001ECT-ND$3.86000Upgrade
VPDD202W102K1GV001EJohanson Dielectrics Inc.810,426709-VPDD202W102K1GV001ECT-ND$1.48000Upgrade
C1206X102KCRACTUKEMET3,130399-C1206X102KCRACTUCT-ND$10.85000Direct
CL31B102KGFNFNESamsung Electro-Mechanics127,6111276-3065-1-ND$1.48000Direct
CL31B102KGFNNNESamsung Electro-Mechanics308,0481276-3066-1-ND$1.64000Direct
In-Stock: 949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.63100$26.31
50$1.96980$98.49
100$1.76680$176.68
500$1.42462$712.31
1,000$1.31906$1,319.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00006$3,000.18
6,000$0.94380$5,662.80
9,000$0.91562$8,240.58
15,000$0.88439$13,265.85
21,000$0.86613$18,188.73
30,000$0.84857$25,457.10
Manufacturers Standard Package