Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDDF201W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-TDDF201W103K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDDF201W103K1GV001E |
Description | CAP CER 10000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDDF201W103K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPDF501W103K1GV001E | Johanson Dielectrics Inc. | 0 | 709-VPDF501W103K1GV001ETR-ND | $0.80839 | Upgrade |
| 1210J2000103KXT | Knowles Syfer | 0 | 1210J2000103KXT-ND | $2.92196 | Direct |
| C1210C103K2RACTU | KEMET | 3,891 | 399-14717-1-ND | $5.18000 | Direct |
| C1210C103K2RALTU | KEMET | 0 | 399-C1210C103K2RALTUTR-ND | $1.48540 | Direct |
| KGM32RR72D103KU | KYOCERA AVX | 5,062 | 478-KGM32RR72D103KUCT-ND | $4.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.08208 | $8,656.64 |







