Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCF250W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF250W102K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF250W102K1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCF250W102K1GV001T |
Description | CAP CER 1000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF250W102K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDCF500W102K1GV001T | Johanson Dielectrics Inc. | 6,759 | 709-TDCF500W102K1GV001TCT-ND | $1.48000 | Upgrade |
| C0402C102K3RACTU | KEMET | 347,143 | 399-C0402C102K3RACTUCT-ND | $0.82000 | Direct |
| CL05B102KA5NNWC | Samsung Electro-Mechanics | 148,118 | 1276-1490-1-ND | $0.82000 | Direct |
| KGM05AR71E102KH | KYOCERA AVX | 128,777 | 478-KGM05AR71E102KHCT-ND | $0.82000 | Direct |
| KGM05AR71E102KN | KYOCERA AVX | 46,175 | 478-KGM05AR71E102KNCT-ND | $0.82000 | Direct |







