
KGM05AR71E102KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E102KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E102KHCT-ND - Cut Tape (CT) 478-KGM05AR71E102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E102KH |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E102KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14630 | $14.63 |
| 500 | $0.10360 | $51.80 |
| 1,000 | $0.09068 | $90.68 |
| 2,500 | $0.07715 | $192.88 |
| 5,000 | $0.06899 | $344.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06229 | $622.90 |
| 20,000 | $0.05679 | $1,135.80 |
| 30,000 | $0.05405 | $1,621.50 |
| 50,000 | $0.05100 | $2,550.00 |
| 70,000 | $0.04922 | $3,445.40 |
| 100,000 | $0.04751 | $4,751.00 |

