
O 19,20-JTP53HC-F-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JTP53HC-F-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O19,20-JTP53HC-F-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O19,20-JTP53HC-F-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTP53HC-F-P-3,3-LF |
Description | XTAL OSC TCXO 19.20MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 19,20-JTS53HC-F-P-3,3-LF | Jauch Quartz | 30 | 1908-O19,20-JTS53HC-F-P-3,3-LF-ND | $214.99000 | Parametric Equivalent |
| LFTCXO085791 | IQD Frequency Products | 30 | 1923-LFTCXO085791-ND | $251.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.56000 | $197.56 |
| 10 | $171.69000 | $1,716.90 |
| 25 | $162.39440 | $4,059.86 |
| 50 | $155.70700 | $7,785.35 |
| 100 | $149.30240 | $14,930.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $146.95930 | $29,391.86 |

