
LFTCXO085791 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO085791-ND |
Manufacturer | |
Manufacturer Product Number | LFTCXO085791 |
Description | XTAL OSC TCXO 19.2000MHZ HCMOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.99000 | $251.99 |
| 10 | $219.08700 | $2,190.87 |
| 25 | $207.22800 | $5,180.70 |
| 50 | $198.69880 | $9,934.94 |
| 100 | $190.53330 | $19,053.33 |
| 250 | $184.98376 | $46,245.94 |

