
O 19,20-JTS53HC-F-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JTS53HC-F-P-3,3-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTS53HC-F-P-3,3-LF |
Description | XTAL OSC VCTCXO 19.2MHZ HCMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.99000 | $214.99 |
| 30 | $174.81100 | $5,244.33 |
| 60 | $167.61450 | $10,056.87 |
| 120 | $161.65525 | $19,398.63 |

