



WR-80P-HF-HD-A1E | |
---|---|
DigiKey Part Number | 670-1780-ND |
Manufacturer | |
Manufacturer Product Number | WR-80P-HF-HD-A1E |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.12000 | $81.12 |
10 | $68.94000 | $689.40 |
25 | $64.61720 | $1,615.43 |
50 | $61.53160 | $3,076.58 |
100 | $58.59530 | $5,859.53 |
250 | $54.92796 | $13,731.99 |
500 | $52.30866 | $26,154.33 |
1,000 | $49.81474 | $49,814.74 |