
WR-80P-HF-HD-A1E-R1200 | |
---|---|
DigiKey Part Number | 670-1780-2-ND - Tape & Reel (TR) 670-1780-1-ND - Cut Tape (CT) 670-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR-80P-HF-HD-A1E-R1200 |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-80P-HF-HD-A1E-R1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.39000 | $74.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $43.20094 | $51,841.13 |