WR-80SB-VF-N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-80SB-VF-N1

DigiKey Part Number
670-1782-ND
Manufacturer
Manufacturer Product Number
WR-80SB-VF-N1
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Strip
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm, 5mm, 6mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$45.00000$45.00
10$38.21400$382.14
25$35.82280$895.57
50$34.11180$1,705.59
100$32.48270$3,248.27
250$31.81764$7,954.41
Manufacturers Standard Package