Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBE30PBF | Vishay Siliconix | 1,107 | IRFBE30PBF-ND | $35.60000 | Similar |
| STP3N80K5 | STMicroelectronics | 1,520 | 497-14281-5-ND | $18.33000 | Similar |
| STP4N80K5 | STMicroelectronics | 195 | 497-14038-5-ND | $19.40000 | Similar |
| STP4NK80Z | STMicroelectronics | 850 | 497-3192-5-ND | $24.17000 | Similar |
| STP5NK80Z | STMicroelectronics | 1,438 | 497-7527-5-ND | $26.64000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 50 | $15.75240 | $787.62 |
| 100 | $14.24950 | $1,424.95 |
| 500 | $11.61566 | $5,807.83 |
| 1,000 | $10.76959 | $10,769.59 |
| 2,000 | $10.05831 | $20,116.62 |
| 5,000 | $9.48144 | $47,407.20 |



