
STP4N80K5 | |
|---|---|
DigiKey Part Number | 497-14038-5-ND |
Manufacturer | |
Manufacturer Product Number | STP4N80K5 |
Description | MOSFET N-CH 800V 3A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 50 | $8.81180 | $440.59 |
| 100 | $7.90170 | $790.17 |
| 500 | $6.30326 | $3,151.63 |
| 1,000 | $5.78933 | $5,789.33 |
| 2,000 | $5.35721 | $10,714.42 |
| 5,000 | $4.95140 | $24,757.00 |

