
XLR612C | |
---|---|
DigiKey Part Number | 1003-1249-ND |
Manufacturer | |
Manufacturer Product Number | XLR612C |
Description | CONN PLUG MALE XLR 6P SOLDER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.99000 | $151.99 |
10 | $129.15100 | $1,291.51 |
30 | $119.51100 | $3,585.33 |
50 | $115.28080 | $5,764.04 |
100 | $109.78110 | $10,978.11 |
250 | $102.91436 | $25,728.59 |
500 | $98.00798 | $49,003.99 |