127007-0163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLR631

DigiKey Part Number
1003-1250-ND
Manufacturer
Manufacturer Product Number
XLR631
Description
CONN RCPT FMALE XLR 6P SLDR CUP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
133V
Operating Temperature
-35°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$356.19000$356.19
10$302.75600$3,027.56
30$280.17833$8,405.35
50$270.26680$13,513.34
100$257.37870$25,737.87
250$241.28616$60,321.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.