



XLR611C | |
---|---|
DigiKey Part Number | 1003-1248-ND |
Manufacturer | |
Manufacturer Product Number | XLR611C |
Description | CONN PLUG FMALE XLR 6P SOLDER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $331.17000 | $331.17 |
10 | $281.46900 | $2,814.69 |
30 | $260.48233 | $7,814.47 |
50 | $251.26700 | $12,563.35 |
100 | $239.28610 | $23,928.61 |
250 | $224.32332 | $56,080.83 |