Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE121073159 | |
|---|---|
DigiKey Part Number | 1003-DE121073159-ND |
Manufacturer | |
Manufacturer Product Number | DE121073159 |
Description | DE121073159 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 9 | Plating Nickel over Copper |
Compatible Shell Size E | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 9pos and HD15pos | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11533920 | ITT Cannon, LLC | 2,873 | 1003-1921-ND | $37.90000 | Parametric Equivalent |
| 1731110002 | Molex | 60 | 1731110002-ND | $34.86000 | Parametric Equivalent |
| 1731110019 | Molex | 1,409 | WM12638-ND | $24.58000 | Parametric Equivalent |
| 1731110495 | Molex | 76 | 900-1731110495-ND | $43.66000 | Parametric Equivalent |
| 3485-2100R | 3M | 238 | 3M15402-ND | $91.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 344 | $60.14026 | $20,688.25 |













