
SDH-9GL | |
|---|---|
DigiKey Part Number | 116-1044-ND |
Manufacturer | |
Manufacturer Product Number | SDH-9GL |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Phenylene Oxide, Modified |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 9 | Color Gray |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40-9709HX | Cinch Connectivity Solutions | 5,031 | 116-40-9709HX-ND | $11.67000 | Parametric Equivalent |
| 1731110002 | Molex | 60 | 1731110002-ND | $34.86000 | Parametric Equivalent |
| 1731110019 | Molex | 1,409 | WM12638-ND | $24.58000 | Parametric Equivalent |
| 1731110495 | Molex | 76 | 900-1731110495-ND | $43.66000 | Parametric Equivalent |
| 3485-2100R | 3M | 238 | 3M15402-ND | $91.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 10 | $56.50600 | $565.06 |
| 25 | $52.96960 | $1,324.24 |
| 50 | $50.43900 | $2,521.95 |
| 100 | $48.03080 | $4,803.08 |
| 250 | $45.02456 | $11,256.14 |
| 500 | $44.34678 | $22,173.39 |

